Marquardt Standard Microswitch, Cable Terminal, 4 A, SPST, IP67
- RS Stock No.:
- 907-0092
- Mfr. Part No.:
- 1058.0593
- Brand:
- Marquardt
Stock information currently inaccessible
- RS Stock No.:
- 907-0092
- Mfr. Part No.:
- 1058.0593
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Standard | |
| Terminal Type | Cable | |
| Contact Current Rating | 4 A | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | ≤1.8 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Gold Plated, Silver | |
| Case Material | PBTP | |
| Mechanical Life | 500000Operations | |
| Voltage Rating | 12V dc | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Standard | ||
Terminal Type Cable | ||
Contact Current Rating 4 A | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force ≤1.8 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Gold Plated, Silver | ||
Case Material PBTP | ||
Mechanical Life 500000Operations | ||
Voltage Rating 12V dc | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- DE
