Johnson Electric Plunger Microswitch, Solder Terminal, 12 A, SP-CO, IP40
- RS Stock No.:
- 884-2899
- Mfr. Part No.:
- X4F303N1AA
- Brand:
- Johnson Electric
Stock information currently inaccessible
- RS Stock No.:
- 884-2899
- Mfr. Part No.:
- X4F303N1AA
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Actuator Type | Plunger | |
| Terminal Type | Solder | |
| Contact Current Rating | 12 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 3.3 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Thermoplastic | |
| Mechanical Life | 1000000Cycles | |
| Release Force | 0.55N | |
| Voltage Rating | 250V ac | |
| Standards Met | CQC, CSA, cUL, ENEC, UL | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Actuator Type Plunger | ||
Terminal Type Solder | ||
Contact Current Rating 12 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 3.3 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Thermoplastic | ||
Mechanical Life 1000000Cycles | ||
Release Force 0.55N | ||
Voltage Rating 250V ac | ||
Standards Met CQC, CSA, cUL, ENEC, UL | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
