Johnson Electric Plunger Microswitch, Pc Pin Terminal, 3 A, SP-CO, IP40
- RS Stock No.:
- 884-2887
- Mfr. Part No.:
- X6G303K1AA
- Brand:
- Johnson Electric
Subtotal (1 pack of 3000 units)*
£4,243.92
(exc. VAT)
£5,092.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4,243.92 | £1.415 |
*price indicative
- RS Stock No.:
- 884-2887
- Mfr. Part No.:
- X6G303K1AA
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Actuator Type | Plunger | |
| Terminal Type | Pc Pin | |
| Contact Current Rating | 3 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 1.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Nickel | |
| Case Material | Glass Fibre Reinforced Nylon | |
| Mechanical Life | 1000000Cycles | |
| Voltage Rating | 30 V dc, 250 V ac | |
| Release Force | 0.2N | |
| Operating Temperature Range | -40 → +85°C | |
| Standards Met | cULus Recognized, ENEC | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Actuator Type Plunger | ||
Terminal Type Pc Pin | ||
Contact Current Rating 3 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 1.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Nickel | ||
Case Material Glass Fibre Reinforced Nylon | ||
Mechanical Life 1000000Cycles | ||
Voltage Rating 30 V dc, 250 V ac | ||
Release Force 0.2N | ||
Operating Temperature Range -40 → +85°C | ||
Standards Met cULus Recognized, ENEC | ||
- COO (Country of Origin):
- CN
