Johnson Electric Plunger Microswitch, Faston Terminal, 1.5 A, SP-CO, IP40

Stock information currently inaccessible
RS Stock No.:
883-2050
Mfr. Part No.:
XCH5-81Z141
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Actuator Type

Plunger

Terminal Type

Faston

Contact Current Rating

1.5 A

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

0.35 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold

Case Material

Melamine-Formaldehyd

Mechanical Life

50000000Cycles

Release Force

0.07N

Voltage Rating

250V ac

Operating Temperature Range

-40 → +85°C

Standards Met

CSA, cUL, ENEC, UL

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy