Johnson Electric Plunger Microswitch, Plug Connector Terminal, 20.5 A, SP-CO, IP40
- RS Stock No.:
- 883-1931
- Mfr. Part No.:
- X3M306N2KA
- Brand:
- Johnson Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-1931
- Mfr. Part No.:
- X3M306N2KA
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Actuator Type | Plunger | |
| Terminal Type | Plug Connector | |
| Contact Current Rating | 20.5 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 1.6 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Silver, Silver Nickel | |
| Case Material | Thermoplastic | |
| Mechanical Life | 1000000Cycles | |
| Voltage Rating | 250V ac | |
| Release Force | 0.2N | |
| Operating Temperature Range | -40 → +125°C | |
| Standards Met | CQC, CSA, cUL, ENEC, UL | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Actuator Type Plunger | ||
Terminal Type Plug Connector | ||
Contact Current Rating 20.5 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 1.6 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Silver, Silver Nickel | ||
Case Material Thermoplastic | ||
Mechanical Life 1000000Cycles | ||
Voltage Rating 250V ac | ||
Release Force 0.2N | ||
Operating Temperature Range -40 → +125°C | ||
Standards Met CQC, CSA, cUL, ENEC, UL | ||
- COO (Country of Origin):
- CN
