Johnson Electric Plunger Microswitch, Solder Terminal, 5 A, SP-CO, IP40

Stock information currently inaccessible
RS Stock No.:
883-1726
Mfr. Part No.:
V4NT7UL
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Actuator Type

Plunger

Terminal Type

Solder

Contact Current Rating

5 A

Contact Configuration

SP-CO

IP Rating

IP40

Operating Force

1.4 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Glass Fibre Reinforced Nylon

Mechanical Life

5000000Cycles

Voltage Rating

250 V ac, 30 V dc

Release Force

0.28N

Standards Met

CSA, ENEC, UL

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy