Johnson Electric Roller Lever Microswitch, Faston Terminal, 16 A, SP-CO, IP40
- RS Stock No.:
- 883-1679
- Mfr. Part No.:
- XGG6-88-S20Z1
- Brand:
- Johnson Electric
Stock information currently inaccessible
- RS Stock No.:
- 883-1679
- Mfr. Part No.:
- XGG6-88-S20Z1
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Actuator Type | Roller Lever | |
| Terminal Type | Faston | |
| Contact Current Rating | 16 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP40 | |
| Operating Force | 3.2 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Contact Material | Silver, Silver Nickel | |
| Case Material | Melamine-Formaldehyd | |
| Mechanical Life | 5000000Cycles | |
| Release Force | 0.37N | |
| Voltage Rating | 250V ac | |
| Standards Met | CSA, cUL, ENEC, UL | |
| Operating Temperature Range | -40 → +150°C | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Actuator Type Roller Lever | ||
Terminal Type Faston | ||
Contact Current Rating 16 A | ||
Contact Configuration SP-CO | ||
IP Rating IP40 | ||
Operating Force 3.2 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Contact Material Silver, Silver Nickel | ||
Case Material Melamine-Formaldehyd | ||
Mechanical Life 5000000Cycles | ||
Release Force 0.37N | ||
Voltage Rating 250V ac | ||
Standards Met CSA, cUL, ENEC, UL | ||
Operating Temperature Range -40 → +150°C | ||
- COO (Country of Origin):
- CN
