Omron Air Velocity Sensor, Screw Terminal, 15 mA
- RS Stock No.:
- 871-9588
- Mfr. Part No.:
- D6FW10A1
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-9588
- Mfr. Part No.:
- D6FW10A1
- Brand:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Terminal Type | Screw | |
Contact Current Rating | 15 mA | |
Minimum Operating Temperature | -10°C | |
Maximum Operating Temperature | +60°C | |
Case Material | PPS | |
Operating Temperature Range | -10 → +60°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Terminal Type Screw | ||
Contact Current Rating 15 mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +60°C | ||
Case Material PPS | ||
Operating Temperature Range -10 → +60°C | ||
- COO (Country of Origin):
- JP
MEMS Air Velocity Sensor
Compact, intelligent sensors featuring MEMS technology for repeatable airflow detection.
Precision unidirectional air velocity detection
Integral passive Dust Segregation System (DSS)
Compact size 39 (D) x 20 (W) x 9 (H) mm
User friendly - no adjustment necessary
Quick and easy to install
Power supply lead supplied separately see stock number 619-1944
Applications include; cassette/multi-modular air conditioners; duct heating and air conditioning; alternative to single point pilot tube or thermal dispension measurement; coolers; air purifiers
Integral passive Dust Segregation System (DSS)
Compact size 39 (D) x 20 (W) x 9 (H) mm
User friendly - no adjustment necessary
Quick and easy to install
Power supply lead supplied separately see stock number 619-1944
Applications include; cassette/multi-modular air conditioners; duct heating and air conditioning; alternative to single point pilot tube or thermal dispension measurement; coolers; air purifiers
Warning
Air to be measured needs to be dry and free of large particles e.g. dust, oil, mist