ZF Straight Lever Microswitch, Quick Connect Terminal, 1 A @ 48 V dc, 5 A @ 125/250 V ac, SP-CO, IP50
- RS Stock No.:
- 868-1953
- Mfr. Part No.:
- DB1C-B1MC
- Brand:
- ZF
Stock information currently inaccessible
- RS Stock No.:
- 868-1953
- Mfr. Part No.:
- DB1C-B1MC
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Straight Lever | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 1 A @ 48 V dc, 5 A @ 125/250 V ac | |
| Contact Configuration | SP-CO | |
| IP Rating | IP50 | |
| Operating Force | 22 g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +120°C | |
| Contact Material | Copper Zinc Alloy | |
| Case Material | PET | |
| Voltage Rating | 125/250 V ac, 48 V dc | |
| Operating Temperature Range | -40 → +120°C | |
| Standards Met | EN61058, UL E314201, UL1054 | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Straight Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 1 A @ 48 V dc, 5 A @ 125/250 V ac | ||
Contact Configuration SP-CO | ||
IP Rating IP50 | ||
Operating Force 22 g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +120°C | ||
Contact Material Copper Zinc Alloy | ||
Case Material PET | ||
Voltage Rating 125/250 V ac, 48 V dc | ||
Operating Temperature Range -40 → +120°C | ||
Standards Met EN61058, UL E314201, UL1054 | ||
- COO (Country of Origin):
- DE
