ZF Button Microswitch, Quick Connect Terminal, 15 A, SP-CO, IP50

Stock information currently inaccessible
RS Stock No.:
868-1931
Mfr. Part No.:
D459-R1AA-G2
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Terminal Type

Quick Connect

Contact Current Rating

15 A

Contact Configuration

SP-CO

IP Rating

IP50

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Silver Alloy

Case Material

Thermoplastic Polyester PET

Voltage Rating

125/250V ac

Standards Met

EN61058, UL E314201, UL1054

Operating Temperature Range

-40 → +150°C

COO (Country of Origin):
DE