ZF Button Microswitch, Blade Terminal, 15 A, DPDT

Stock information currently inaccessible
RS Stock No.:
868-1777
Mfr. Part No.:
0E1900J0
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Terminal Type

Blade

Contact Current Rating

15 A

Contact Configuration

DPDT

Operating Force

850 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Silver Cadmium Oxide

Case Material

General Purpose Phenolic

Voltage Rating

125/250V ac

Operating Temperature Range

-40 → +105°C

Standards Met

CSA 16503, CSA Certified, cULus Recognized, UL E23301, UL Recognized

COO (Country of Origin):
CN