ZF Roller Lever Micro Switch, Blade Terminal, 15 A @ 125/250 V ac, 2 A @ 48 V dc, SP-CO
- RS Stock No.:
- 868-1767
- Mfr. Part No.:
- 0E1300K0
- Brand:
- ZF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 868-1767
- Mfr. Part No.:
- 0E1300K0
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Terminal Type | Blade | |
| Contact Current Rating | 15 A @ 125/250 V ac, 2 A @ 48 V dc | |
| Contact Configuration | SP-CO | |
| Operating Force | 100 g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +150°C | |
| Contact Material | Silver Cadmium Oxide | |
| Case Material | General Purpose Phenolic | |
| Voltage Rating | 125/250 V acV dc, 48V dc | |
| Operating Temperature Range | -40 → +105°C | |
| Standards Met | CSA 16503, CSA Certified, cULus Recognized, UL E23301, UL Recognized | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Terminal Type Blade | ||
Contact Current Rating 15 A @ 125/250 V ac, 2 A @ 48 V dc | ||
Contact Configuration SP-CO | ||
Operating Force 100 g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +150°C | ||
Contact Material Silver Cadmium Oxide | ||
Case Material General Purpose Phenolic | ||
Voltage Rating 125/250 V acV dc, 48V dc | ||
Operating Temperature Range -40 → +105°C | ||
Standards Met CSA 16503, CSA Certified, cULus Recognized, UL E23301, UL Recognized | ||
- COO (Country of Origin):
- CN
