ZF Roller Micro Switch, Wire Lead Terminal, 10.1 A, SPST, SPST

Stock information currently inaccessible
RS Stock No.:
868-1717
Mfr. Part No.:
0E72-40KT
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Roller

Terminal Type

Wire Lead

Contact Current Rating

10.1 A

Contact Configuration

SPST, SPST

Operating Force

75 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Case Material

Thermoplastic Nylon

Voltage Rating

125 V ac, 250V ac

Standards Met

UL 1054, UL 94V-O

Operating Temperature Range

-40 → +85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy