ZF Button Microswitch, Blade Terminal, 100 mA, SPST

Stock information currently inaccessible
RS Stock No.:
868-1638
Mfr. Part No.:
0G1301M0
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Terminal Type

Blade

Contact Current Rating

100 mA

Contact Configuration

SPST

Operating Force

425 g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Contact Material

Gold Plated

Case Material

General Purpose Phenolic

Voltage Rating

125 V ac, 30 V dc

Operating Temperature Range

-40 → +105°C

Standards Met

CSA 16503, CSA Certified, cULus Recognized, UL E23301, UL Recognized

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy