ZF Button Micro Switch, Solder Terminal, 100 mA @ EN: 250 V ac, 100 mA @ UL: 125 → 250 V ac, SP-CO, IP67

Image representative of range

Stock information currently inaccessible
RS Stock No.:
848-6452
Mfr. Part No.:
DC3C-Q5AA
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Terminal Type

Solder

Contact Current Rating

100 mA @ EN: 250 V ac, 100 mA @ UL: 125 → 250 V ac

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

200 cN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Switch Housing

V0 Housing

Contact Material

AuAgPt

Case Material

PBT/PET

Mechanical Life

1000000Operations

Voltage Rating

250V ac

Switch Operation

Snap Action

Operating Temperature Range

-40 → +120°C

Standards Met

RoHS Compliant

COO (Country of Origin):
DE