ZF Lever Microswitch, Lead Terminal, 10 A @ 250 V ac, SPDT, IP67

Image representative of range

Stock information currently inaccessible
RS Stock No.:
848-6421
Mfr. Part No.:
DC2C-C5LC
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Lever

Terminal Type

Lead

Contact Current Rating

10 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

340 cN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Switch Housing

V0 Housing

Contact Material

AgNi

Case Material

PBT/PET

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

COO (Country of Origin):
CZ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy