ZF Roller Micro Switch, Wire Lead Terminal, 100 mA @ 250 V ac, SP-CO, IP67

Image representative of range

Stock information currently inaccessible
RS Stock No.:
848-6342
Mfr. Part No.:
DC3C-C4RB
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Roller

Terminal Type

Wire Lead

Contact Current Rating

100 mA @ 250 V ac

Contact Configuration

SP-CO

IP Rating

IP67

Operating Force

200 cN

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Switch Housing

V0 Housing

Contact Material

AuAgPt

Case Material

PBT/PET

Mechanical Life

1000000Operations

Operating Temperature Range

-40 → +120°C

COO (Country of Origin):
CZ