Honeywell Pin Plunger Microswitch, Screw Terminal, 15 A, SPDT

Stock information currently inaccessible
RS Stock No.:
842-8894
Mfr. Part No.:
BZ-R31
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Pin Plunger

Terminal Type

Screw

Contact Current Rating

15 A

Contact Configuration

SPDT

Operating Force

6.12 → 7.78 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

1.11N

Operating Temperature Range

-55 → +85°C

COO (Country of Origin):
MX