Honeywell Pin Plunger Micro Switch, Screw Terminal, 15 A, SP-CO

Stock information currently inaccessible
RS Stock No.:
842-8841
Mfr. Part No.:
BZ-3AT
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Pin Plunger

Terminal Type

Screw

Contact Current Rating

15 A

Contact Configuration

SP-CO

Operating Force

4.45 → 7.23 N

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Case Material

Phenolic

Mechanical Life

20000000Operations

Release Force

1.11N

Operating Temperature Range

-55 → +85°C

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy