Honeywell Pin Plunger Microswitch, Screw Terminal, 15 A, DPDT
- RS Stock No.:
- 842-6403
- Mfr. Part No.:
- 3MN6
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-6403
- Mfr. Part No.:
- 3MN6
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Screw | |
| Contact Current Rating | 15 A | |
| Contact Configuration | DPDT | |
| Operating Force | 1.95 → 3.1 N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Case Material | Phenolic | |
| Mechanical Life | 10000000Operations | |
| Release Force | 1.11N | |
| Operating Temperature Range | -55 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Pin Plunger | ||
Terminal Type Screw | ||
Contact Current Rating 15 A | ||
Contact Configuration DPDT | ||
Operating Force 1.95 → 3.1 N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Case Material Phenolic | ||
Mechanical Life 10000000Operations | ||
Release Force 1.11N | ||
Operating Temperature Range -55 → +85°C | ||
- COO (Country of Origin):
- MX
