Honeywell Roller Plunger Microswitch, Wire Lead Terminal, 7 A @ 28 V dc, DPDT
- RS Stock No.:
- 842-5069
- Mfr. Part No.:
- 622EN1-6
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-5069
- Mfr. Part No.:
- 622EN1-6
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Plunger | |
| Terminal Type | Wire Lead | |
| Contact Current Rating | 7 A @ 28 V dc | |
| Contact Configuration | DPDT | |
| Operating Force | 26.69 → 53.38 N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Case Material | Stainless Steel | |
| Release Force | 17.79N | |
| Operating Temperature Range | -55 → +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Plunger | ||
Terminal Type Wire Lead | ||
Contact Current Rating 7 A @ 28 V dc | ||
Contact Configuration DPDT | ||
Operating Force 26.69 → 53.38 N | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Case Material Stainless Steel | ||
Release Force 17.79N | ||
Operating Temperature Range -55 → +85°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
