Honeywell Plunger Microswitch, Wire Lead Terminal, 7 A, 2 CO
- RS Stock No.:
- 842-5031
- Mfr. Part No.:
- 602EN55-6B
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-5031
- Mfr. Part No.:
- 602EN55-6B
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Plunger | |
| Terminal Type | Wire Lead | |
| Contact Current Rating | 7 A | |
| Contact Configuration | 2 CO | |
| Operating Force | 3 → 6 N | |
| Release Force | 2N | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Plunger | ||
Terminal Type Wire Lead | ||
Contact Current Rating 7 A | ||
Contact Configuration 2 CO | ||
Operating Force 3 → 6 N | ||
Release Force 2N | ||
- COO (Country of Origin):
- US
