Marquardt Button Microswitch, Pc Pin Terminal, 1 A @ 250 V ac, SPDT, IP67
- RS Stock No.:
- 823-5285
- Mfr. Part No.:
- 01048.0151-00
- Brand:
- Marquardt
Stock information currently inaccessible
- RS Stock No.:
- 823-5285
- Mfr. Part No.:
- 01048.0151-00
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Button | |
| Terminal Type | Pc Pin | |
| Contact Current Rating | 1 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | ≤1.9 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Contact Material | Au | |
| Case Material | PA Laminated Glass Fiber-Reinforced | |
| Mechanical Life | 10000000Cycles | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Button | ||
Terminal Type Pc Pin | ||
Contact Current Rating 1 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force ≤1.9 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Contact Material Au | ||
Case Material PA Laminated Glass Fiber-Reinforced | ||
Mechanical Life 10000000Cycles | ||
Priced to Clear Yes | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- TN
