Marquardt Simulated Roller Lever Microswitch, Quick Connect Terminal, 6 A @ 250 V ac, SPDT, IP67

Stock information currently inaccessible
RS Stock No.:
823-5263
Mfr. Part No.:
01045.6502-00
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Simulated Roller Lever

Terminal Type

Quick Connect

Contact Current Rating

6 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

≤0.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Contact Material

Ag

Case Material

PA Laminated Glass Fiber-Reinforced

Mechanical Life

10000000Cycles

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
TN