Marquardt Button Microswitch, Quick Connect Terminal, 1 A @ 250 V ac, SPDT, IP00, IP67

Bulk discount available

Subtotal (1 unit)*

£5.35

(exc. VAT)

£6.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£5.35
10 - 24£5.08
25 - 49£4.76
50 +£4.39

*price indicative

RS Stock No.:
823-5229
Mfr. Part No.:
01045.1151-00
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Button

Terminal Type

Quick Connect

Contact Current Rating

1 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP00, IP67

Operating Force

≤1.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

Housing

Contact Material

Au

Case Material

PA Laminated Glass Fiber-Reinforced

Mechanical Life

10000000Cycles

Release Force

≤0.5N

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
DE