Marquardt Button Microswitch, Pc Pin Terminal, 1 A @ 250 V ac, SPDT, IP00, IP67

Stock information currently inaccessible
RS Stock No.:
823-5223
Mfr. Part No.:
01045.2251-00
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Actuator Type

Button

Terminal Type

Pc Pin

Contact Current Rating

1 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP00, IP67

Operating Force

≤1.9 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Switch Housing

Housing

Contact Material

Au

Case Material

PA Laminated Glass Fiber-Reinforced

Mechanical Life

10000000Cycles

Release Force

≤0.5N

Operating Temperature Range

-40 → +100°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy