Marquardt Button Microswitch, Solder Terminal, 16 A @ 250 V ac, SPDT, IP 40
- RS Stock No.:
- 823-5018
- Mfr. Part No.:
- 01085.0103-03
- Brand:
- Marquardt
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 823-5018
- Mfr. Part No.:
- 01085.0103-03
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Button | |
| Terminal Type | Solder | |
| Contact Current Rating | 16 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP 40 | |
| Operating Force | ≤4 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Contact Material | Ag | |
| Case Material | PA Glass Fiber-Reinforced, PETP Glass Fiber-Reinforced | |
| Operating Temperature Range | -40 → +125°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Button | ||
Terminal Type Solder | ||
Contact Current Rating 16 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP 40 | ||
Operating Force ≤4 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Contact Material Ag | ||
Case Material PA Glass Fiber-Reinforced, PETP Glass Fiber-Reinforced | ||
Operating Temperature Range -40 → +125°C | ||
- COO (Country of Origin):
- TN
