Marquardt Lever Microswitch, Pc Pin Terminal, 2 A @ 250 V ac, SPDT, IP00
- RS Stock No.:
- 823-4977
- Mfr. Part No.:
- 01010.4103-01
- Brand:
- Marquardt
Stock information currently inaccessible
- RS Stock No.:
- 823-4977
- Mfr. Part No.:
- 01010.4103-01
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Lever | |
| Terminal Type | Pc Pin | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Operating Force | 0.25 → 0.6 N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Au | |
| Case Material | PA, PA Glass Fiber-Reinforced | |
| Operating Temperature Range | -20 → +85°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Lever | ||
Terminal Type Pc Pin | ||
Contact Current Rating 2 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
Operating Force 0.25 → 0.6 N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Au | ||
Case Material PA, PA Glass Fiber-Reinforced | ||
Operating Temperature Range -20 → +85°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- RO
