Marquardt Button Microswitch, Quick Connect Terminal, 21 A @ 250 V ac, SPST
- RS Stock No.:
- 823-4967
- Mfr. Part No.:
- 01005.2801-01
- Brand:
- Marquardt
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 823-4967
- Mfr. Part No.:
- 01005.2801-01
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Button | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 21 A @ 250 V ac | |
| Contact Configuration | SPST | |
| Operating Force | 2.4 → 3.8 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Switch Housing | V0 Housing | |
| Contact Material | Ag | |
| Case Material | Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Button | ||
Terminal Type Quick Connect | ||
Contact Current Rating 21 A @ 250 V ac | ||
Contact Configuration SPST | ||
Operating Force 2.4 → 3.8 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Switch Housing V0 Housing | ||
Contact Material Ag | ||
Case Material Duroplast Type 182, PA Glass Fiber-Reinforced, PA Latamid | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- TN
