Honeywell Roller Lever Microswitch, Quick Connect Terminal, 10 A @ 125 V ac, SPDT
- RS Stock No.:
- 820-7489
- Mfr. Part No.:
- V7-1B17D8-207
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 820-7489
- Mfr. Part No.:
- V7-1B17D8-207
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Actuator Type | Roller Lever | |
| Terminal Type | Quick Connect | |
| Contact Current Rating | 10 A @ 125 V ac | |
| Contact Configuration | SPDT | |
| Operating Force | 85 g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +82°C | |
| Contact Material | Silver | |
| Case Material | PCT | |
| Release Force | 9gf | |
| Operating Temperature Range | -40 → +82°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Actuator Type Roller Lever | ||
Terminal Type Quick Connect | ||
Contact Current Rating 10 A @ 125 V ac | ||
Contact Configuration SPDT | ||
Operating Force 85 g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +82°C | ||
Contact Material Silver | ||
Case Material PCT | ||
Release Force 9gf | ||
Operating Temperature Range -40 → +82°C | ||
- COO (Country of Origin):
- MX
