Omron Hinge Lever Microswitch, Wire Lead Terminal, 100 mA @ 30 V dc, SPDT, IP67

Bulk discount available

Subtotal (1 unit)*

£5.95

(exc. VAT)

£7.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24£5.95
25 - 49£5.65
50 - 99£5.50
100 +£4.56

*price indicative

RS Stock No.:
807-4380
Mfr. Part No.:
D2SW-01L2MS
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Wire Lead

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.58 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

5000000Operations

Release Force

0.06N

Operating Temperature Range

-40 → +85°C