RS PRO Button Microswitch, Quick Connect Terminal, 16 A @ 250 V ac, DPST

Stock information currently inaccessible
RS Stock No.:
804-6284
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Actuator Type

Button

Terminal Type

Quick Connect

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

DPST

Operating Force

800 gms

Maximum Operating Temperature

+85°C

Contact Material

Silver

Release Force

160gf

Voltage Rating

250V ac

Standards Met

CE, CSA, IEC 1058-1

Operating Temperature Range

Maximum of +85°C

Priced to Clear

Yes

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy