Omron Pin Plunger Microswitch, Pc Pin Terminal, 100 mA @ 30 V dc, SPST, IP67
- RS Stock No.:
- 765-0362
- Mfr. Part No.:
- D2QW-C003D
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 765-0362
- Mfr. Part No.:
- D2QW-C003D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Terminal Type | Pc Pin | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Operating Force | 1.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Case Material | Rubber | |
| Mechanical Life | 500000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Terminal Type Pc Pin | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Operating Force 1.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Case Material Rubber | ||
Mechanical Life 500000Operations | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CN
