Omron Hinge Lever Micro Switch, Pc Pin Terminal, 2 A @ 30 V dc, SP-CO, IP6X

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
765-0359
Mfr. Part No.:
D2FD-2L1-1T
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Pc Pin

Contact Current Rating

2 A @ 30 V dc

Contact Configuration

SP-CO

IP Rating

IP6X

Operating Force

0.65 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Alloy

Case Material

Rubber

Mechanical Life

300000Operations

Release Force

0.05N

Operating Temperature Range

-20 → +70°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy