Marquardt Button Microswitch, PCB Terminal, 2 A @ 250 V ac, SP-CO, IP00, IP40
- RS Stock No.:
- 741-0738
- Mfr. Part No.:
- 1050.2151
- Brand:
- Marquardt
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 741-0738
- Mfr. Part No.:
- 1050.2151
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Actuator Type | Button | |
| Terminal Type | PCB | |
| Contact Current Rating | 2 A @ 250 V ac | |
| Contact Configuration | SP-CO | |
| IP Rating | IP00, IP40 | |
| Operating Force | 1.5 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Switch Housing | V2 Housing | |
| Contact Material | Gold | |
| Case Material | PBTP | |
| Mechanical Life | 10000000Cycles | |
| Release Force | 0.5N | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Actuator Type Button | ||
Terminal Type PCB | ||
Contact Current Rating 2 A @ 250 V ac | ||
Contact Configuration SP-CO | ||
IP Rating IP00, IP40 | ||
Operating Force 1.5 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Switch Housing V2 Housing | ||
Contact Material Gold | ||
Case Material PBTP | ||
Mechanical Life 10000000Cycles | ||
Release Force 0.5N | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- CH
