ZF Button Microswitch, Left Angle PCB Terminal, 2 A @ 30 V dc, SPDT
- RS Stock No.:
- 706-4219
- Mfr. Part No.:
- DG13-B3AA
- Brand:
- ZF
Stock information currently inaccessible
- RS Stock No.:
- 706-4219
- Mfr. Part No.:
- DG13-B3AA
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Button | |
| Terminal Type | Left Angle PCB | |
| Contact Current Rating | 2 A @ 30 V dc | |
| Contact Configuration | SPDT | |
| Operating Force | 1.37 N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver Alloy | |
| Case Material | PPHS | |
| Mechanical Life | 1000000Operations | |
| Operating Temperature Range | -25 → +85°C | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Button | ||
Terminal Type Left Angle PCB | ||
Contact Current Rating 2 A @ 30 V dc | ||
Contact Configuration SPDT | ||
Operating Force 1.37 N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver Alloy | ||
Case Material PPHS | ||
Mechanical Life 1000000Operations | ||
Operating Temperature Range -25 → +85°C | ||
- COO (Country of Origin):
- CN
