ZF Button Microswitch, Left Angle PCB Terminal, 50 mA @ 30 V dc, SPDT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
706-4196
Mfr. Part No.:
DG23-B3AA
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Actuator Type

Button

Terminal Type

Left Angle PCB

Contact Current Rating

50 mA @ 30 V dc

Contact Configuration

SPDT

Operating Force

1.37 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Plated

Mechanical Life

1000000Operations

Operating Temperature Range

-25 → +85°C

Priced to Clear

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy