ZF Roller Lever Microswitch, Tab Terminal, 15 A @ 250 V ac, DPDT
- RS Stock No.:
- 706-4118
- Mfr. Part No.:
- E19-00K
- Brand:
- ZF
Stock information currently inaccessible
- RS Stock No.:
- 706-4118
- Mfr. Part No.:
- E19-00K
- Brand:
- ZF
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Actuator Type | Roller Lever | |
| Terminal Type | Tab | |
| Contact Current Rating | 15 A @ 250 V ac | |
| Contact Configuration | DPDT | |
| Operating Force | 2.08 N | |
| Contact Material | Silver Cadmium Oxide | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Actuator Type Roller Lever | ||
Terminal Type Tab | ||
Contact Current Rating 15 A @ 250 V ac | ||
Contact Configuration DPDT | ||
Operating Force 2.08 N | ||
Contact Material Silver Cadmium Oxide | ||
