Panasonic Long Hinge Lever Micro Switch, Solder Terminal, 5 A @ 250 V ac, SP-CO

Unavailable
RS will no longer stock this product.
RS Stock No.:
699-4585
Mfr. Part No.:
AVL3235
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Long Hinge Lever

Terminal Type

Solder

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SP-CO

Operating Force

0.44 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Nickel Alloy

Mechanical Life

10^7Operations

Release Force

0.029N

Operating Temperature Range

-25 → +85°C

COO (Country of Origin):
TH