Panasonic Leaf Lever Microswitch, Through Hole Terminal, 100 mA @ 30 V dc, SPDT, IP67
- RS Stock No.:
- 698-9990
- Mfr. Part No.:
- ABS461841
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 698-9990
- Mfr. Part No.:
- ABS461841
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Actuator Type | Leaf Lever | |
| Terminal Type | Through Hole | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 0.88 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Triple Clad Gold | |
| Mechanical Life | 5 x 10^5Operations | |
| Release Force | 0.17N | |
| Priced to Clear | Yes | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Actuator Type Leaf Lever | ||
Terminal Type Through Hole | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 0.88 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Triple Clad Gold | ||
Mechanical Life 5 x 10^5Operations | ||
Release Force 0.17N | ||
Priced to Clear Yes | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- JP
