C & K Standard Micro Switch, Through Hole Terminal, 50 mA @ 32 V dc, SPST, IP40
- RS Stock No.:
- 505-9063
- Mfr. Part No.:
- KMS231G LFS
- Brand:
- C & K
Stock information currently inaccessible
- RS Stock No.:
- 505-9063
- Mfr. Part No.:
- KMS231G LFS
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Type | Standard | |
| Terminal Type | Through Hole | |
| Contact Current Rating | 50 mA @ 32 V dc | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 3 N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Silver | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Type Standard | ||
Terminal Type Through Hole | ||
Contact Current Rating 50 mA @ 32 V dc | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 3 N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Silver | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- FR
