Saia-Burgess Lever Microswitch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP67
- RS Stock No.:
- 418-3294
- Mfr. Part No.:
- 44608
- Brand:
- Saia-Burgess
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 418-3294
- Mfr. Part No.:
- 44608
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Actuator Type | Lever | |
| Terminal Type | Tab | |
| Contact Current Rating | 15 A @ 250 V ac | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Operating Force | 5 N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 10^6Operations | |
| Release Force | 1.7N | |
| Operating Temperature Range | -10 → +85°C | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Actuator Type Lever | ||
Terminal Type Tab | ||
Contact Current Rating 15 A @ 250 V ac | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Operating Force 5 N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 10^6Operations | ||
Release Force 1.7N | ||
Operating Temperature Range -10 → +85°C | ||
- COO (Country of Origin):
- PL
