Saia-Burgess Short Lever Micro Switch, Blade Terminal, 12A, IP40
- RS Stock No.:
- 285-8803
- Distrelec Article No.:
- 110-34-211
- Mfr. Part No.:
- XGK2-88-J22Z1
- Brand:
- Saia-Burgess
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-8803
- Distrelec Article No.:
- 110-34-211
- Mfr. Part No.:
- XGK2-88-J22Z1
- Brand:
- Saia-Burgess
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saia-Burgess | |
| Product Type | Micro Switch | |
| Actuator Type | Short Lever | |
| Terminal Type | Blade | |
| Switch Contact Current | 12A | |
| Housing Material | TPE | |
| IP Rating | IP40 | |
| Operating Force | 3.2N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Snap-In Latch | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Length | 27.8mm | |
| Depth | 10.3mm | |
| Standards/Approvals | No | |
| Series | XG | |
| Width | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Saia-Burgess | ||
Product Type Micro Switch | ||
Actuator Type Short Lever | ||
Terminal Type Blade | ||
Switch Contact Current 12A | ||
Housing Material TPE | ||
IP Rating IP40 | ||
Operating Force 3.2N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Snap-In Latch | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
Length 27.8mm | ||
Depth 10.3mm | ||
Standards/Approvals No | ||
Series XG | ||
Width 10.3mm | ||
- COO (Country of Origin):
- CH
The miniature switch designed for a wide range of applications. With its long mechanical and electrical life, this switch offers reliable performance. It features solder, faston, and PCB terminals for versatile installation options. Compliant to IEC 60335-1, 4th edition, this switch ensures safety and reliability. With a rating of 250 VAC and 26 A max, it can handle high electrical loads. Its compact dimensions of 27.8mm x 15.9mm x 10.3mm make it suitable for space-constrained applications. Approved by ENEC, UL, cUL, and CSA, this switch meets industry standards and requirements.
Wide range of forces and ratings
Long mechanical and electrical life
Solder, faston, and PCB terminals for easy installation
Compliant to IEC 60335-1, 4th edition for safety
Rating of 250 VAC, 26 A max for high electrical loads
Compact dimensions for space-constrained applications
Approved by ENEC, UL, cUL, and CSA for reliability and compliance
Related links
- Saia-Burgess Roller Lever Micro Switch 10A IP40
- Saia-Burgess Short Lever Micro Switch 16A SPDT, IP40
- Saia-Burgess Short Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Short Lever Micro Switch 3A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 10A SPDT, IP67
- Saia-Burgess Short Roller Lever Micro Switch 5A SPDT, IP67
- Saia-Burgess Lever Micro Switch 16A SPDT, IP40
- Saia-Burgess Roller Lever Micro Switch 15A CO, IP40
