Honeywell Technologies Long Roller Lever Micro Switch, Quick Connect Terminal, 16A, 250 V ac, 1 CO
- RS Stock No.:
- 285-8768
- Distrelec Article No.:
- 301-38-849
- Mfr. Part No.:
- V15H16-CZ100A06-K
- Brand:
- Honeywell
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 285-8768
- Distrelec Article No.:
- 301-38-849
- Mfr. Part No.:
- V15H16-CZ100A06-K
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Product Type | Micro Switch | |
| Actuator Type | Long Roller Lever | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Housing Material | PET | |
| Contact Configuration | 1 CO | |
| Operating Force | 3.92N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Microswitch Type | Standard | |
| Contact AC Voltage | 250V ac | |
| Series | V15 | |
| Standards/Approvals | No | |
| Length | 27.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Width | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Product Type Micro Switch | ||
Actuator Type Long Roller Lever | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Housing Material PET | ||
Contact Configuration 1 CO | ||
Operating Force 3.92N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Microswitch Type Standard | ||
Contact AC Voltage 250V ac | ||
Series V15 | ||
Standards/Approvals No | ||
Length 27.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
Width 10.3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Micro Switch from V15 Series is an electromechanical switch designed to provide outstanding value in a reliable global package. This switch is often ideal for low cost of failure applications, where the cost is minimal to replace or service any failure related to the switch. With a wide variety of operating forces, and amperage ratings, the V15 is designed for numerous types of applications.
Long service life
World wide package size acceptance
UL CSA cUL ENEC and CQC approvals
Variants with cadmium free contacts available
Related links
- Honeywell Technologies Roller Lever Micro Switch 16A SPDT, IP67
- Honeywell Technologies Long Leaf Lever Micro Switch 16A SPDT, IP67
- Honeywell Technologies Leaf Lever Micro Switch 16A SPDT, IP67
- Honeywell Technologies Long Leaf Lever Micro Switch 22A SPDT, IP67
- RS PRO Long Roller Lever Micro Switch 16A SPDT
- RS PRO Long Roller Lever Micro Switch 16A SPCO
- Aratas Long Roller Lever Micro Switch 16A SPDT, IP40
- RS PRO Long Roller Lever Micro Switch 16A 220 V dc IP40
