Omron Short Hinge Roller Lever Micro Switch, Screw Terminal, 15A, SPDT, IP00
- RS Stock No.:
- 265-5131
- Mfr. Part No.:
- Z-15GW22-B
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 265-5131
- Mfr. Part No.:
- Z-15GW22-B
- Brand:
- Omron
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
| Brand | Omron | |
| Actuator Type | Short Hinge Roller Lever | |
| Terminal Type | Screw | |
| Contact Current Rating | 15A | |
| Contact Configuration | SPDT | |
| IP Rating | IP00 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Short Hinge Roller Lever | ||
Terminal Type Screw | ||
Contact Current Rating 15A | ||
Contact Configuration SPDT | ||
IP Rating IP00 | ||
- COO (Country of Origin):
- ID
The Omron General-purpose basic switch has a large switching capacity of 15 A with high repeat accuracy. It has a wide range of variations in contact form basic, split-contact, maintained-contact, and adjustable contact gap types.
Degree of protection equivalent to IP62
Operating temperature −25°C to 80°C
Operating temperature −25°C to 80°C