Honeywell Pin Plunger Micro Switch, Short Solder Terminal, 16 A, SP-CO, IP00

Stock information currently inaccessible
RS Stock No.:
205-6084
Mfr. Part No.:
V15T16-MZ100-M
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Actuator Type

Pin Plunger

Terminal Type

Short Solder

Contact Current Rating

16 A

Contact Configuration

SP-CO

IP Rating

IP00

COO (Country of Origin):
CN
The Honeywell micro switch is designed for enhanced reliability at great value. It is suitable for applications requiring an operating force greater than 100g.

5 million cycles (mechanical), 50,000 operations minimum (electrical) service life
Typical applications include water heaters, appliances, gaming machines, industrial controls, vending machines etc.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy