Wurth Elektronik Lever Micro Switch, Through Hole Terminal, 3 A, SP-CO
- RS Stock No.:
- 185-4074
- Mfr. Part No.:
- 463093370402
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-4074
- Mfr. Part No.:
- 463093370402
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
- COO (Country of Origin):
- TW
WS-MITV THT Terminal with Roller Lever, 80 gf Micro Switch
Related links
- Wurth Elektronik Lever Micro Switch 3A 30 V dc, SPCO
- Wurth Elektronik Lever Micro Switch 3 A, SP-CO
- Wurth Elektronik Lever Micro Switch 3A 30 V dc, SPCO
- Wurth Elektronik Lever Micro Switch 3A, SPDT
- Panasonic Hinge Lever Micro Switch 2 A @ 30 V dc, SP-CO
- Omron Lever Micro Switch 2A IP67
- Panasonic Lever Micro Switch 3A SPDT, IP67
- Omron Lever Micro Switch 0.5A SPDT, IP40
