Wurth Elektronik Micro Switch, Through Hole Terminal, 3A, 125 V ac, SPCO
- RS Stock No.:
- 185-4071
- Mfr. Part No.:
- 463091370402
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 185-4071
- Mfr. Part No.:
- 463091370402
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Micro Switch | |
| Terminal Type | Through Hole | |
| Switch Contact Current | 3A | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Configuration | SPCO | |
| Operating Force | 150g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact AC Voltage | 125V ac | |
| Length | 12.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Standards/Approvals | UL E483308, ENEC ENEC-02331 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Micro Switch | ||
Terminal Type Through Hole | ||
Switch Contact Current 3A | ||
Housing Material Polybutylene Terephthalate | ||
Contact Configuration SPCO | ||
Operating Force 150g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact AC Voltage 125V ac | ||
Length 12.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
Standards/Approvals UL E483308, ENEC ENEC-02331 | ||
- COO (Country of Origin):
- TW
WS-MITV THT Terminal with Lever, 80 gf Micro Switch
Related links
- Wurth Elektronik Micro Switch 3A SPCO
- Wurth Elektronik Lever Micro Switch 3A 30 V dc, SPCO
- Wurth Elektronik Lever Micro Switch 3A 30 V dc, SPCO
- CAMDENBOSS Button Micro Switch 3A SPDT
- Honeywell Technologies Roller Lever Micro Switch 3A 60 V IP40
- ZF Button Micro Switch 3A 30 V dc IP40
- Panasonic Lever Micro Switch 3A SPDT, IP67
- Omron Roller Lever Micro Switch 3A SPDT, IP67
