Zippy Snap Micro Switch, Pre-wired Terminal, 6 A, SP-CO, IP67
- RS Stock No.:
- 185-3894
- Mfr. Part No.:
- SW2-06S1-00L0-EA001-Z
- Brand:
- Zippy
Stock information currently inaccessible
- RS Stock No.:
- 185-3894
- Mfr. Part No.:
- SW2-06S1-00L0-EA001-Z
- Brand:
- Zippy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zippy | |
| Actuator Type | Snap | |
| Terminal Type | Pre-wired | |
| Contact Current Rating | 6 A | |
| Contact Configuration | SP-CO | |
| IP Rating | IP67 | |
| Operating Force | 203 gf | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | Ag Alloy, Brass | |
| Case Material | Polyamide | |
| Release Force | 50gf | |
| Voltage Rating | 125 V ac, 250V ac | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Zippy | ||
Actuator Type Snap | ||
Terminal Type Pre-wired | ||
Contact Current Rating 6 A | ||
Contact Configuration SP-CO | ||
IP Rating IP67 | ||
Operating Force 203 gf | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material Ag Alloy, Brass | ||
Case Material Polyamide | ||
Release Force 50gf | ||
Voltage Rating 125 V ac, 250V ac | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- TW
SW2-06S1-00L0-EA001-Z
Zippy SW2 series
The SW2 series is a highly reliable and versatile range of snap action microswitches packaging in an industry standard V4 housing. Electrical ratings of between 0.1 and 10A 125/250VAC (model dependent) mean the SW2 can be used in both low current and more demanding applications, making it suitable for a wide variety of applications. The actuator is sealed according to the IP67 standard, ideal for tough environments where protection against water and dust ingress is required. Termination options include solder, quick connect and 300 mm wire leads. The range has an operating temperature of -40 to 125 °C (model dependent) and boasts a mechanical service life of min. 2 million cycles. The SW2 series is both ENEC and UL certified so suitable for global use.
The SW2 series is a highly reliable and versatile range of snap action microswitches packaging in an industry standard V4 housing. Electrical ratings of between 0.1 and 10A 125/250VAC (model dependent) mean the SW2 can be used in both low current and more demanding applications, making it suitable for a wide variety of applications. The actuator is sealed according to the IP67 standard, ideal for tough environments where protection against water and dust ingress is required. Termination options include solder, quick connect and 300 mm wire leads. The range has an operating temperature of -40 to 125 °C (model dependent) and boasts a mechanical service life of min. 2 million cycles. The SW2 series is both ENEC and UL certified so suitable for global use.
Features & Benefits
IP67 protection against water and dust ingress
Wide range of electrical ratings
High quality UL94V-0 PBT switch housing and button
Terminal options include wire leads for easy installation
High mechanical service life
Part Number SW2-06S1-00L0-EA001-Z
IP67 sealed
Electrical rating 6A 125/250V AC
S.P.D.T. contact configuration
Operating force max. 203 gf
Operating temperature of -40 to 85 °C
Wire leads 20 AWG 300 mm (on actuator side)
Button actuator
ENEC & UL certified
Wide range of electrical ratings
High quality UL94V-0 PBT switch housing and button
Terminal options include wire leads for easy installation
High mechanical service life
Part Number SW2-06S1-00L0-EA001-Z
IP67 sealed
Electrical rating 6A 125/250V AC
S.P.D.T. contact configuration
Operating force max. 203 gf
Operating temperature of -40 to 85 °C
Wire leads 20 AWG 300 mm (on actuator side)
Button actuator
ENEC & UL certified