Saia-Burgess Lever Microswitch, Tab Terminal, 15 A @ 250 V ac, SPDT, IP67

Stock information currently inaccessible
RS Stock No.:
173-9374
Mfr. Part No.:
44608
Brand:
Saia-Burgess
Find similar products by selecting one or more attributes.
Select all

Brand

Saia-Burgess

Actuator Type

Lever

Terminal Type

Tab

Contact Current Rating

15 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

5 N

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+85°C

Mechanical Life

10^6Operations

Release Force

1.7N

Operating Temperature Range

-10 → +85°C

COO (Country of Origin):
PL

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy